
1066555 | |
|---|---|
DigiKey Part Number | 1882-1066555-ND |
Manufacturer | |
Manufacturer Product Number | 1066555 |
Description | SENSOR RETROREFLECTIVE 7.2M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 283.465" (30mm ~ 7.2m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 283.465" (30mm ~ 7.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 842,46000 Kč | 2 842,46 Kč |
| 5 | 2 648,53400 Kč | 13 242,67 Kč |
| 10 | 2 576,19200 Kč | 25 761,92 Kč |
| 25 | 2 489,66000 Kč | 62 241,50 Kč |
| 50 | 2 430,39860 Kč | 121 519,93 Kč |
| Unit Price without VAT: | 2 842,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 439,37660 Kč |





