
| 1066426 | |
|---|---|
| DigiKey Part Number | 1882-1066426-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1066426 | 
| Description | SENSOR OPT 15-13000CM DIGITAL | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Optical Sensor 5.91" ~ 11811.02" (15 ~ 30000cm) Digital, NPN, PNP, Push-Pull Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensing Distance | 5.91" ~ 11811.02" (15 ~ 30000cm) | |
| Output Type | Digital, NPN, PNP, Push-Pull | |
| Voltage - Supply | 18V ~ 30V | |
| Current - Supply | 1 A | |
| Voltage - Output Difference (Typ) @ Distance | - | |
| Voltage - Output (Typ) @ Distance | - | |
| Operating Temperature | -40°C ~ 55°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 124 815,82000 Kč | 124 815,82 Kč | 
| Unit Price without VAT: | 124 815,82000 Kč | 
|---|---|
| Unit Price with VAT: | 151 027,14220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic