
1065685 | |
|---|---|
DigiKey Part Number | 1882-1065685-ND |
Manufacturer | |
Manufacturer Product Number | 1065685 |
Description | SENS GLA DIST DETE SENS NPN PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Distance Detection Sensor | |
Output Type | NPN, PNP | |
Operating Temperature | -10°C ~ 55°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 168,20000 Kč | 37 168,20 Kč |
| Unit Price without VAT: | 37 168,20000 Kč |
|---|---|
| Unit Price with VAT: | 44 973,52200 Kč |





