1076111
cms-photo-disclaimer

1064146

cms-digikey-product-number
1882-1064146-ND
cms-manufacturer
cms-manufacturer-product-number
1064146
cms-description
SENSOR RETROREFLECTIVE 7.2M PNP
cms-standard-lead-time
3 Weeks
cms-customer-reference
cms-detailed-description
Retroreflective Optical Sensor 1.181" ~ 283.465" (30mm ~ 7.2m) PNP
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.181" ~ 283.465" (30mm ~ 7.2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
12 427,91000 Kč2 427,91 Kč
cms-manufacturer-standard-package
Unit Price without VAT:2 427,91000 Kč
Unit Price with VAT:2 937,77110 Kč