
1063123 | |
|---|---|
DigiKey Part Number | 1882-1063123-ND |
Manufacturer | |
Manufacturer Product Number | 1063123 |
Description | PROX PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 2.362" ~ 35.433" (60mm ~ 900mm) | |
Voltage - Supply | 19.2V ~ 27.6V | |
Response Time | 2ms | |
Output Configuration | PNP | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable, 9-Turn Potentiometer | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 191,27000 Kč | 9 191,27 Kč |
| 10 | 8 218,97300 Kč | 82 189,73 Kč |
| Unit Price without VAT: | 9 191,27000 Kč |
|---|---|
| Unit Price with VAT: | 11 121,43670 Kč |














