Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062201

DigiKey Part Number
1882-1062201-ND
Manufacturer
Manufacturer Product Number
1062201
Description
SENSOR CONTRST 12.5MM PNP M12 PT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
35µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
RGB LED
Packaging
Bulk
Connection Method
Cable with Connector, M12, 4POS
Part Status
Active
Ingress Protection
IP67
Sensing Distance
0.492" (12.5mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 948,43000 Kč9 948,43 Kč
59 375,90000 Kč46 879,50 Kč
109 162,30900 Kč91 623,09 Kč
258 451,43480 Kč211 285,87 Kč
Manufacturers Standard Package
Unit Price without VAT:9 948,43000 Kč
Unit Price with VAT:12 037,60030 Kč