
1062148 | |
|---|---|
DigiKey Part Number | 1882-1062148-ND |
Manufacturer | |
Manufacturer Product Number | 1062148 |
Description | CONTRASTSENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.433" (11mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 35µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP69K |
Sensing Method Optical | Adjustment Type Teaching Method |
Sensing Distance 0.433" (11mm) | Operating Temperature -30°C ~ 70°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 865,97000 Kč | 11 865,97 Kč |
| 5 | 11 200,71200 Kč | 56 003,56 Kč |
| 10 | 10 952,53600 Kč | 109 525,36 Kč |
| Unit Price without VAT: | 11 865,97000 Kč |
|---|---|
| Unit Price with VAT: | 14 357,82370 Kč |





