
1062147 | |
|---|---|
DigiKey Part Number | 1882-1062147-ND |
Manufacturer | |
Manufacturer Product Number | 1062147 |
Description | CONTRASTSENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.433" (11mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 0.433" (11mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 35µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 861,35000 Kč | 11 861,35 Kč |
| Unit Price without VAT: | 11 861,35000 Kč |
|---|---|
| Unit Price with VAT: | 14 352,23350 Kč |





