
1061928 | |
|---|---|
DigiKey Part Number | 1882-1061928-ND |
Manufacturer | |
Manufacturer Product Number | 1061928 |
Description | SENSOR RETROREFLECTIVE 7.2M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 283.465" (30mm ~ 7.2m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 283.465" (30mm ~ 7.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 061,09000 Kč | 3 061,09 Kč |
| Unit Price without VAT: | 3 061,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 703,91890 Kč |















