
1060949 | |
|---|---|
DigiKey Part Number | 1882-1060949-ND |
Manufacturer | |
Manufacturer Product Number | 1060949 |
Description | SENSOR OPT 15-10000CM DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 5.91" ~ 11811.02" (15 ~ 30000cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 5.91" ~ 11811.02" (15 ~ 30000cm) |
Manufacturer SICK, Inc. | Output Type Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Current - Supply 250 mA |
Part Status Active | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114 969,30000 Kč | 114 969,30 Kč |
| Unit Price without VAT: | 114 969,30000 Kč |
|---|---|
| Unit Price with VAT: | 139 112,85300 Kč |










