
1060831 | |
|---|---|
DigiKey Part Number  | 1882-1060831-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1060831  | 
Description  | SENSOR LD LRS DIST DETESENS DIGL  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Distance Detection Sensor Sensor Digital Output  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SICK, Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Sensor Type  | Distance Detection Sensor  | |
Output Type  | Digital  | |
Operating Temperature  | -25°C ~ 50°C  | |
Grade  | -  | |
Qualification  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 371 475,53000 Kč | 371 475,53 Kč | 
| Unit Price without VAT: | 371 475,53000 Kč | 
|---|---|
| Unit Price with VAT: | 449 485,39130 Kč | 


