
1059749 | |
|---|---|
DigiKey Part Number | 1882-1059749-ND |
Manufacturer | |
Manufacturer Product Number | 1059749 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor IP67 Module |
Datasheet | Datasheet |
Category | Termination Style Cable |
Manufacturer SICK, Inc. | Operating Temperature -30°C ~ 80°C (TA) |
Series | Ingress Protection IP67 |
Packaging Bulk | Indicator LED |
Part Status Active | Package / Case Module |
Response Frequency 500Hz | Base Product Number |
Voltage - Supply 5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,40000 Kč | 1 203,40 Kč |
| Unit Price without VAT: | 1 203,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,11400 Kč |






