
1059743 | |
|---|---|
DigiKey Part Number | 1882-1059743-ND |
Manufacturer | |
Manufacturer Product Number | 1059743 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable |
Datasheet | Datasheet |
Category | Actuator Type C-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology Magnetoresistive | Base Product Number |
Output NPN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 693,28000 Kč | 1 693,28 Kč |
| Unit Price without VAT: | 1 693,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 048,86880 Kč |






