
1059553 | |
|---|---|
DigiKey Part Number | 1882-1059553-ND |
Manufacturer | |
Manufacturer Product Number | 1059553 |
Description | SENSOR RETROREFLECTIVE 6M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 2.362" ~ 236.220" (60mm ~ 6m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 3POS |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 2.362" ~ 236.220" (60mm ~ 6m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 957,15000 Kč | 2 957,15 Kč |
| 5 | 2 754,85400 Kč | 13 774,27 Kč |
| 10 | 2 679,42900 Kč | 26 794,29 Kč |
| 25 | 2 589,17920 Kč | 64 729,48 Kč |
| 50 | 2 527,39060 Kč | 126 369,53 Kč |
| Unit Price without VAT: | 2 957,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 578,15150 Kč |















