1050943
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059522

DigiKey Part Number
1882-1059522-ND
Manufacturer
Manufacturer Product Number
1059522
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0' ~ 59.10' (0 ~ 18m)
Voltage - Supply
10V ~ 30V
Response Time
200µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 417,15000 Kč19 417,15 Kč
1017 724,64700 Kč177 246,47 Kč
Manufacturers Standard Package
Unit Price without VAT:19 417,15000 Kč
Unit Price with VAT:23 494,75150 Kč