
1059511 | |
|---|---|
DigiKey Part Number | 1882-1059511-ND |
Manufacturer | |
Manufacturer Product Number | 1059511 |
Description | SENSOR REED SW 2NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Interlock DPST-NO |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 9mm |
Part Status Active | Must Release 22mm |
Type Reed Switch | Operating Temperature -20°C ~ 60°C |
Circuit DPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, EAC, TUV |
Voltage Rating 30VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 825,42000 Kč | 3 825,42 Kč |
| 10 | 3 179,43300 Kč | 31 794,33 Kč |
| 25 | 2 975,55920 Kč | 74 388,98 Kč |
| 100 | 2 474,08940 Kč | 247 408,94 Kč |
| Unit Price without VAT: | 3 825,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 628,75820 Kč |














