
1059509 | |
|---|---|
DigiKey Part Number | 1882-1059509-ND |
Manufacturer | |
Manufacturer Product Number | 1059509 |
Description | SENSOR REED SW 2NO M12 PT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Interlock DPST-NO |
Datasheet | Datasheet |
Category | Termination Style Cable with Connector |
Manufacturer SICK, Inc. | Features Status Indicator |
Series | Must Operate 9mm |
Packaging Bulk | Must Release 20mm |
Part Status Active | Conduit Thread Size M12 |
Type Reed Switch | Operating Temperature -20°C ~ 60°C |
Circuit DPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, EAC, TUV |
Voltage Rating 30VDC | Base Product Number |
Actuator Type Non-Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 930,41000 Kč | 3 930,41 Kč |
| 10 | 3 267,39400 Kč | 32 673,94 Kč |
| 25 | 3 058,34200 Kč | 76 458,55 Kč |
| Unit Price without VAT: | 3 930,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 755,79610 Kč |













