
1059507 | |
|---|---|
DigiKey Part Number | 1882-1059507-ND |
Manufacturer | |
Manufacturer Product Number | 1059507 |
Description | SENSOR REED SW 1NO/1NC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Interlock DPST-NO |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 9mm |
Part Status Active | Must Release 22mm |
Type Reed Switch | Operating Temperature -20°C ~ 60°C |
Circuit DPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, EAC, TUV |
Voltage Rating 30VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 689,84000 Kč | 2 689,84 Kč |
| 10 | 2 230,00900 Kč | 22 300,09 Kč |
| 25 | 2 082,85040 Kč | 52 071,26 Kč |
| 100 | 1 899,07590 Kč | 189 907,59 Kč |
| Unit Price without VAT: | 2 689,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 254,70640 Kč |














