
1059487 | |
|---|---|
DigiKey Part Number | 1882-1059487-ND |
Manufacturer | |
Manufacturer Product Number | 1059487 |
Description | SENSOR 400MM PNP LO M12 MTL FLSH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" ~ 15.748" (10mm ~ 400mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Manufacturer SICK, Inc. | Light Source Red LED |
Series | Connection Method Connector, M12, 3POS |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.394" ~ 15.748" (10mm ~ 400mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 698,87000 Kč | 2 698,87 Kč |
| 5 | 2 511,94800 Kč | 12 559,74 Kč |
| 10 | 2 442,23500 Kč | 24 422,35 Kč |
| 25 | 2 358,85640 Kč | 58 971,41 Kč |
| 50 | 2 301,74620 Kč | 115 087,31 Kč |
| 100 | 2 075,12740 Kč | 207 512,74 Kč |
| Unit Price without VAT: | 2 698,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 265,63270 Kč |















