
1059481 | |
|---|---|
DigiKey Part Number | 1882-1059481-ND |
Manufacturer | |
Manufacturer Product Number | 1059481 |
Description | SENSOR 400MM PNP LO M12 PLS R/A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" ~ 15.748" (10mm ~ 400mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.394" ~ 15.748" (10mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 3POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 136,15000 Kč | 2 136,15 Kč |
| 5 | 1 984,34200 Kč | 9 921,71 Kč |
| 10 | 1 927,80100 Kč | 19 278,01 Kč |
| 25 | 1 860,09600 Kč | 46 502,40 Kč |
| 50 | 1 813,75640 Kč | 90 687,82 Kč |
| 100 | 1 810,30840 Kč | 181 030,84 Kč |
| Unit Price without VAT: | 2 136,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 584,74150 Kč |














