
1059465 | |
|---|---|
DigiKey Part Number | 1882-1059465-ND |
Manufacturer | |
Manufacturer Product Number | 1059465 |
Description | SENSOR LINEAR 503MM CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Category | Output Analog Voltage, 4 ~ 20mA |
Manufacturer SICK, Inc. | Actuator Type T-Slot |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable |
For Measuring Linear Position | Operating Temperature -20°C ~ 70°C (TA) |
Technology Magnetoresistive | Package / Case Module |
Linear Range 0 ~ 503.00mm (0 ~ 19.80") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 086,40000 Kč | 21 086,40 Kč |
| Unit Price without VAT: | 21 086,40000 Kč |
|---|---|
| Unit Price with VAT: | 25 514,54400 Kč |














