Magnetoresistive Sensor Linear Position T-Slot Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059447

DigiKey Part Number
1882-1059447-ND
Manufacturer
Manufacturer Product Number
1059447
Description
SENSOR LINEAR 179MM CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Voltage, 4 ~ 20mA
Manufacturer
SICK, Inc.
Actuator Type
T-Slot
Series
Voltage - Supply
15V ~ 30V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Cable
For Measuring
Linear Position
Operating Temperature
-20°C ~ 70°C (TA)
Technology
Magnetoresistive
Package / Case
Module
Linear Range
0 ~ 179.00mm (0 ~ 7.05")
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 301,12000 Kč11 301,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11 301,12000 Kč
Unit Price with VAT:13 674,35520 Kč