
1059444 | |
|---|---|
DigiKey Part Number | 1882-1059444-ND |
Manufacturer | |
Manufacturer Product Number | 1059444 |
Description | SENSOR LIN 143MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 143.00mm (0 ~ 5.63") | |
Output | Analog Voltage, 4 ~ 20mA | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 15V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 897,96000 Kč | 10 897,96 Kč |
| 5 | 10 279,06600 Kč | 51 395,33 Kč |
| 10 | 10 048,19400 Kč | 100 481,94 Kč |
| Unit Price without VAT: | 10 897,96000 Kč |
|---|---|
| Unit Price with VAT: | 13 186,53160 Kč |










