
1059435 | |
|---|---|
DigiKey Part Number | 1882-1059435-ND |
Manufacturer | |
Manufacturer Product Number | 1059435 |
Description | SENSOR 100MM PNP DO M12 MTL FLSH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.197" ~ 3.937" (5mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 3POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 698,87000 Kč | 2 698,87 Kč |
| 5 | 2 511,94800 Kč | 12 559,74 Kč |
| 10 | 2 442,23500 Kč | 24 422,35 Kč |
| 25 | 2 358,85640 Kč | 58 971,41 Kč |
| 50 | 2 301,74620 Kč | 115 087,31 Kč |
| 100 | 2 075,12740 Kč | 207 512,74 Kč |
| Unit Price without VAT: | 2 698,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 265,63270 Kč |















