Non-Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1058850

DigiKey Part Number
1882-1058850-ND
Manufacturer
Manufacturer Product Number
1058850
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
240VAC, 24VDC
Manufacturer
SICK, Inc.
Holding Force
1kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Connector (M12)
Part Status
Active
Conduit Thread Size
M20 x3
Type
Non-Locking
Operating Temperature
-20°C ~ 80°C
Circuit
3PST-2NC/1NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
3A (AC), 2A (DC)
Approval Agency
CCC, CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 630,54000 Kč6 630,54 Kč
55 782,76600 Kč28 913,83 Kč
105 451,08100 Kč54 510,81 Kč
255 040,80520 Kč126 020,13 Kč
504 115,34760 Kč205 767,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6 630,54000 Kč
Unit Price with VAT:8 022,95340 Kč