


1058269 | |
|---|---|
DigiKey Part Number | 1882-1058269-ND |
Manufacturer | |
Manufacturer Product Number | 1058269 |
Description | SENSOR THROUGH-BEAM 60M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 2362.205" (60m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 2362.205" (60m) | Operating Temperature -10°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 789,81000 Kč | 13 789,81 Kč |
| 5 | 13 033,58400 Kč | 65 167,92 Kč |
| 10 | 12 751,45500 Kč | 127 514,55 Kč |
| Unit Price without VAT: | 13 789,81000 Kč |
|---|---|
| Unit Price with VAT: | 16 685,67010 Kč |














