


1058261 | |
|---|---|
DigiKey Part Number | 1882-1058261-ND |
Manufacturer | |
Manufacturer Product Number | 1058261 |
Description | SENSOR RETROREFLECTIVE 4.5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 177.165" (4.5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 177.165" (4.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 896,91000 Kč | 10 896,91 Kč |
| 5 | 10 282,55200 Kč | 51 412,76 Kč |
| 10 | 10 053,29600 Kč | 100 532,96 Kč |
| Unit Price without VAT: | 10 896,91000 Kč |
|---|---|
| Unit Price with VAT: | 13 185,26110 Kč |














