Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057653

DigiKey Part Number
1882-1057653-ND
Manufacturer
Manufacturer Product Number
1057653
Description
SENSOR OPTICAL 20-5000CM ANALOG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Distance
1.97" ~ 472.44" (5 ~ 1200cm)
Output Type
Analog
Voltage - Supply
12V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-30°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 151,59000 Kč17 151,59 Kč
516 248,16800 Kč81 240,84 Kč
1015 911,02500 Kč159 110,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17 151,59000 Kč
Unit Price with VAT:20 753,42390 Kč