
| 1056080 | |
|---|---|
| DigiKey Part Number | 1882-1056080-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1056080 | 
| Description | REF PHOTOELEC SWITCH | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Retroreflective Optical Sensor 1.969" ~ 118.110" (50mm ~ 3m) PNP - Dark-ON/Light-ON | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 1.969" ~ 118.110" (50mm ~ 3m) | |
| Voltage - Supply | 10V ~ 30V | |
| Response Time | 2.5ms | |
| Output Configuration | PNP - Dark-ON/Light-ON | |
| Light Source | Red (640nm) | |
| Connection Method | Connector, M12 | |
| Ingress Protection | IP66 | |
| Cable Length | - | |
| Adjustment Type | - | |
| Operating Temperature | -30°C ~ 60°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 963,75000 Kč | 3 963,75 Kč | 
| 10 | 3 450,11300 Kč | 34 501,13 Kč | 
| Unit Price without VAT: | 3 963,75000 Kč | 
|---|---|
| Unit Price with VAT: | 4 796,13750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic