Inductive Proximity Sensor 0.079" (2mm) IP68 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.079" (2mm) IP68 Module
IQ inductive proximity sensors from SICK

1055490

DigiKey Part Number
1882-1055490-ND
Manufacturer
Manufacturer Product Number
1055490
Description
SENSOR PROX INDUCT 2MM IP68 MOD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP68 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
2kHz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP68
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 693,41000 Kč2 693,41 Kč
52 508,00200 Kč12 540,01 Kč
102 438,89700 Kč24 388,97 Kč
252 356,21080 Kč58 905,27 Kč
502 299,57500 Kč114 978,75 Kč
1002 183,00460 Kč218 300,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 693,41000 Kč
Unit Price with VAT:3 259,02610 Kč