Inductive Proximity Sensor 0.236" (6mm) IP68 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.236" (6mm) IP68 Module
IQ inductive proximity sensors from SICK

1055457

DigiKey Part Number
1882-1055457-ND
Manufacturer
Manufacturer Product Number
1055457
Description
SENSOR PROX INDUCT 6MM IP68 MOD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" (6mm) IP68 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.236" (6mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
2kHz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 75°C (TA)
Ingress Protection
IP68
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 997,33000 Kč1 997,33 Kč
51 854,20800 Kč9 271,04 Kč
101 800,87200 Kč18 008,72 Kč
251 737,02160 Kč43 425,54 Kč
501 693,30820 Kč84 665,41 Kč
1001 653,18720 Kč165 318,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 997,33000 Kč
Unit Price with VAT:2 416,76930 Kč