
1053544 | |
|---|---|
DigiKey Part Number | 1882-1053544-ND |
Manufacturer | |
Manufacturer Product Number | 1053544 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 157.480" (0m ~ 4m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 333µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 0" ~ 157.480" (0m ~ 4m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 567,93000 Kč | 12 567,93 Kč |
| 10 | 11 328,86200 Kč | 113 288,62 Kč |
| Unit Price without VAT: | 12 567,93000 Kč |
|---|---|
| Unit Price with VAT: | 15 207,19530 Kč |








