Retroreflective Optical Sensor 157.480" (4m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053537

DigiKey Part Number
1882-1053537-ND
Manufacturer
Manufacturer Product Number
1053537
Description
SENSOR RETROREFLECTIVE 4M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
157.480" (4m)
Voltage - Supply
10V ~ 30V
Response Time
333µs
Output Configuration
PNP
Light Source
Red (660nm)
Connection Method
Connector, M12
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 413,25000 Kč11 413,25 Kč
510 774,24200 Kč53 871,21 Kč
1010 535,78800 Kč105 357,88 Kč
Manufacturers Standard Package
Unit Price without VAT:11 413,25000 Kč
Unit Price with VAT:13 810,03250 Kč