
1053536 | |
|---|---|
DigiKey Part Number | 1882-1053536-ND |
Manufacturer | |
Manufacturer Product Number | 1053536 |
Description | SENSOR RETROREFLECTIVE 4M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 333µs | |
Output Configuration | PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 413,25000 Kč | 11 413,25 Kč |
| 5 | 10 774,24200 Kč | 53 871,21 Kč |
| 10 | 10 535,78800 Kč | 105 357,88 Kč |
| Unit Price without VAT: | 11 413,25000 Kč |
|---|---|
| Unit Price with VAT: | 13 810,03250 Kč |







