
1053535 | |
|---|---|
DigiKey Part Number | 1882-1053535-ND |
Manufacturer | |
Manufacturer Product Number | 1053535 |
Description | SENSOR RETROREFLECTIVE 4M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 157.480" (0m ~ 4m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 157.480" (0m ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 333µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 5POS | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 637,30000 Kč | 11 637,30 Kč |
| 5 | 10 987,58200 Kč | 54 937,91 Kč |
| 10 | 10 745,16000 Kč | 107 451,60 Kč |
| Unit Price without VAT: | 11 637,30000 Kč |
|---|---|
| Unit Price with VAT: | 14 081,13300 Kč |














