
1051884 | |
|---|---|
DigiKey Part Number | 1882-1051884-ND |
Manufacturer | |
Manufacturer Product Number | 1051884 |
Description | S300 MINI REMOTE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 2m 270° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection Range | 2m | |
Warning Range | 8m | |
Number of Outputs and Type | - | |
Sensing Angle | 270° | |
Detection Capability | 30mm, 40mm, 50mm, 70mm | |
Number of Monitor Fields | 48 | |
Response Time | 80ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143 710,24000 Kč | 143 710,24 Kč |
| Unit Price without VAT: | 143 710,24000 Kč |
|---|---|
| Unit Price with VAT: | 173 889,39040 Kč |












