
1051777 | |
|---|---|
DigiKey Part Number | 1882-1051777-ND |
Manufacturer | |
Manufacturer Product Number | 1051777 |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M8, 4POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 181,37000 Kč | 3 181,37 Kč |
| 5 | 2 967,65000 Kč | 14 838,25 Kč |
| 10 | 2 887,95500 Kč | 28 879,55 Kč |
| 25 | 2 792,55320 Kč | 69 813,83 Kč |
| 50 | 2 727,23860 Kč | 136 361,93 Kč |
| Unit Price without VAT: | 3 181,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 849,45770 Kč |





