1051287
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051301

DigiKey Part Number
1882-1051301-ND
Manufacturer
Manufacturer Product Number
1051301
Description
SENSOR OPTICAL 15-13000CM RS-232
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 19.69" ~ 787.40" (50 ~ 2000cm) RS-232 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
19.69" ~ 787.40" (50 ~ 2000cm)
Output Type
RS-232
Voltage - Supply
9V ~ 28V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
0°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129 012,80000 Kč129 012,80 Kč
Manufacturers Standard Package
Unit Price without VAT:129 012,80000 Kč
Unit Price with VAT:156 105,48800 Kč