
1051209 | |
|---|---|
DigiKey Part Number | 1882-1219-ND |
Manufacturer | |
Manufacturer Product Number | 1051209 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,45000 Kč | 1 385,45 Kč |
| 5 | 1 281,13000 Kč | 6 405,65 Kč |
| 10 | 1 242,28400 Kč | 12 422,84 Kč |
| 25 | 1 195,82760 Kč | 29 895,69 Kč |
| 50 | 1 164,02000 Kč | 58 201,00 Kč |
| 100 | 1 134,83270 Kč | 113 483,27 Kč |
| Unit Price without VAT: | 1 385,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,39450 Kč |



