Retroreflective Optical Sensor 15.748" (400mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 15.748" (400mm) PNP
W9-3 small photoelectric sensor by SICK

1049054

DigiKey Part Number
1882-1049054-ND
Manufacturer
Manufacturer Product Number
1049054
Description
SENSOR RETROREFLECTIVE 400MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 15.748" (400mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
15.748" (400mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP66
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 728,04000 Kč5 728,04 Kč
55 373,47200 Kč26 867,36 Kč
105 241,18500 Kč52 411,85 Kč
255 082,81800 Kč127 070,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 728,04000 Kč
Unit Price with VAT:6 930,92840 Kč