Optical Sensor 7.87" ~ 1968.50" (20 ~ 5000cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047361

DigiKey Part Number
1882-1047361-ND
Manufacturer
Manufacturer Product Number
1047361
Description
SENSOR OPTICAL 20-1300CM ANALOG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 1968.50" (20 ~ 5000cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Current - Supply
20 mA
Packaging
Bulk
Operating Temperature
-30°C ~ 65°C
Part Status
Active
Base Product Number
Sensing Distance
7.87" ~ 1968.50" (20 ~ 5000cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 370,25000 Kč16 370,25 Kč
515 495,55800 Kč77 477,79 Kč
1015 169,08100 Kč151 690,81 Kč
Manufacturers Standard Package
Unit Price without VAT:16 370,25000 Kč
Unit Price with VAT:19 808,00250 Kč