
1045267 | |
|---|---|
DigiKey Part Number | 1882-1045267-ND |
Manufacturer | |
Manufacturer Product Number | 1045267 |
Description | SENSOR LINEAR 50MM CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | PNP | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 517,77000 Kč | 3 517,77 Kč |
| 5 | 3 284,68200 Kč | 16 423,41 Kč |
| 10 | 3 197,78000 Kč | 31 977,80 Kč |
| 25 | 3 093,76320 Kč | 77 344,08 Kč |
| 50 | 3 022,51220 Kč | 151 125,61 Kč |
| Unit Price without VAT: | 3 517,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 256,50170 Kč |





