
1044442 | |
|---|---|
DigiKey Part Number | 1882-1044442-ND |
Manufacturer | |
Manufacturer Product Number | 1044442 |
Description | SMALL PHOTOELECTRIC SENSORS, W11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 43.307" (30mm ~ 1.1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 2.5ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP69K |
Sensing Method Proximity | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 1.181" ~ 43.307" (30mm ~ 1.1m) | Operating Temperature -30°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 363,23000 Kč | 6 363,23 Kč |
| 10 | 5 618,72900 Kč | 56 187,29 Kč |
| Unit Price without VAT: | 6 363,23000 Kč |
|---|---|
| Unit Price with VAT: | 7 699,50830 Kč |








