
1044113 | |
|---|---|
DigiKey Part Number | 1882-1044113-ND |
Manufacturer | |
Manufacturer Product Number | 1044113 |
Description | SMALL PHOTOELECTRIC SENSORS, W12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 275.591" (0m ~ 7m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 275.591" (0m ~ 7m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 532,40000 Kč | 7 532,40 Kč |
| 10 | 6 695,40100 Kč | 66 954,01 Kč |
| Unit Price without VAT: | 7 532,40000 Kč |
|---|---|
| Unit Price with VAT: | 9 114,20400 Kč |








