
1044106 | |
|---|---|
DigiKey Part Number | 1882-1044106-ND |
Manufacturer | |
Manufacturer Product Number | 1044106 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 3.937" (50mm ~ 100mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 1.969" ~ 3.937" (50mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 075,79000 Kč | 10 075,79 Kč |
| 10 | 9 034,45000 Kč | 90 344,50 Kč |
| Unit Price without VAT: | 10 075,79000 Kč |
|---|---|
| Unit Price with VAT: | 12 191,70590 Kč |













