
1042579 | |
|---|---|
DigiKey Part Number | 1882-1042579-ND |
Manufacturer | |
Manufacturer Product Number | 1042579 |
Description | INDUCTIVE PROXIMITY SENSORS, IME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,87000 Kč | 1 141,87 Kč |
| 5 | 1 053,34400 Kč | 5 266,72 Kč |
| 10 | 1 020,35600 Kč | 10 203,56 Kč |
| 25 | 980,90040 Kč | 24 522,51 Kč |
| 50 | 953,89720 Kč | 47 694,86 Kč |
| 100 | 929,11530 Kč | 92 911,53 Kč |
| Unit Price without VAT: | 1 141,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 381,66270 Kč |



