Proximity Sensor 2.362" (60mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042425

DigiKey Part Number
1882-1042425-ND
Manufacturer
Manufacturer Product Number
1042425
Description
SENSOR PROX 60MM IP67 CYLINDER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Sensor 2.362" (60mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material - Body
Nickel-Plated Brass
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Termination Style
Cable Leads
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Ingress Protection
IP67
Sensing Distance
2.362" (60mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
1kHz
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 392,86000 Kč3 392,86 Kč
53 165,07000 Kč15 825,35 Kč
103 080,17600 Kč30 801,76 Kč
252 978,55800 Kč74 463,95 Kč
502 908,96640 Kč145 448,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3 392,86000 Kč
Unit Price with VAT:4 105,36060 Kč