Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M18
Inductive sensors for mobile automation

1042179

DigiKey Part Number
1882-1042179-ND
Manufacturer
Manufacturer Product Number
1042179
Description
INDUCTIVE PROXIMITY SENSORS, IM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.157" (4mm)
Indicator
No Indicator
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 801,13000 Kč2 801,13 Kč
52 608,33000 Kč13 041,65 Kč
102 536,45300 Kč25 364,53 Kč
252 450,45000 Kč61 261,25 Kč
502 391,55880 Kč119 577,94 Kč
1002 183,00460 Kč218 300,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 801,13000 Kč
Unit Price with VAT:3 389,36730 Kč