
1041429 | |
|---|---|
DigiKey Part Number | 1882-1041429-ND |
Manufacturer | |
Manufacturer Product Number | 1041429 |
Description | SENSOR PROXIMITY 600MM NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 23.622" (20mm ~ 600mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.787" ~ 23.622" (20mm ~ 600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs | |
Output Configuration | NPN | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 498,18000 Kč | 9 498,18 Kč |
| Unit Price without VAT: | 9 498,18000 Kč |
|---|---|
| Unit Price with VAT: | 11 492,79780 Kč |










