Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041411

DigiKey Part Number
1882-1041411-ND
Manufacturer
Manufacturer Product Number
1041411
Description
SENSOR 350MM PNP M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.787" ~ 13.780" (20mm ~ 350mm)
Voltage - Supply
10V ~ 30V
Response Time
330µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M12, 4POS
Ingress Protection
IP66, IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 723,96000 Kč9 723,96 Kč
59 166,46600 Kč45 832,33 Kč
108 958,39800 Kč89 583,98 Kč
258 689,23280 Kč217 230,82 Kč
Manufacturers Standard Package
Unit Price without VAT:9 723,96000 Kč
Unit Price with VAT:11 765,99160 Kč